Available Replacements
Alternative Packaging
02-09-2118 02-09-2118 Molex / Waldom
02-09-2118

Molex / Waldom

In Stock: 20,413

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

02-09-2116

Contact PIN Crimp ST Cable Mount 18-22AWG Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 18-22AWG Reel
Search Keywords: 02092116
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    02-09-2116
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7000
  • Contact Type:
    Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    18-22 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    17 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 02-09-2116 RoHS compliant?
Yes, 02-09-2116 is RoHS compliant.
What is the lead time for 02-09-2116?
The standard lead time for 02-09-2116 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 231,000
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
19 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
7,000
$0.0439
21,000
$0.0373
70,000 +
$0.0328
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!