- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02-09-2105
Molex / Waldom
02-09-2105
Contact PIN Crimp ST Cable Mount 16-18AWG Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 02-09-2105 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 16-18 AWG |
| Contact Material: | Brass Alloy |
| Contact Plating: | Tin |
| Termination Method: | Crimp |