Available Replacements
Alternative Packaging
02-09-2103 02-09-2103 Molex / Waldom
02-09-2103

Molex / Waldom

In Stock: 237,065

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

02-09-2101

Contact PIN Crimp ST Cable Mount 14-20AWG Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 14-20AWG Reel
Search Keywords: 02092101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 02-09-2101
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Contact Type: Power
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 17 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 02-09-2101 RoHS compliant?
Yes, 02-09-2101 is RoHS compliant.
What is the lead time for 02-09-2101?
The standard lead time for 02-09-2101 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 350,215
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
20 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0488
7,000
$0.0444
14,000
$0.0392
42,000 +
$0.0341
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!