- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02-09-1205
Molex / Waldom
02-09-1205
Contact SKT Crimp ST Cable Mount 14-20AWG Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 14-20AWG Reel
Search Keywords: 02091205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:02-09-1205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Frequently Asked Questions
Is 02-09-1205 RoHS compliant?
Yes, 02-09-1205 is RoHS compliant.
What is the lead time for 02-09-1205?
The standard lead time for 02-09-1205 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
245,000
Ships today, if you order in
Minimum Order Quantity:
7000
Order Increment:
7000
25 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
7,000
$0.0705
14,000
$0.0600
70,000
$0.0567
161,000 +
$0.0566
Click for Quote
Log in
to unlock special pricing