Available Replacements
Альтернативная упаковка
02-09-1119 02-09-1119 Molex / Waldom
02-09-1119

Molex / Waldom

In Stock: 69,650

Minimum Order: 900

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

02-09-1117

Contact SKT Crimp ST Cable Mount 18-22AWG Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18-22AWG Reel
Search Keywords: 02091117
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 02-09-1117
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Contact Type: Power
Gender: SKT
Wire Size: 18-22 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 17 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 02-09-1117 RoHS compliant?
Yes, 02-09-1117 is RoHS compliant.
What is the lead time for 02-09-1117?
The standard lead time for 02-09-1117 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 861,000
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
16 Weeks can ship 3/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
7,000
$0.0423
21,000
$0.0357
70,000
$0.0318
161,000
$0.0316
406,000 +
$0.0315
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!