Available Replacements
Alternative Packaging
02-09-1104 02-09-1104 Molex / Waldom
02-09-1104

Molex / Waldom

In Stock: 178,799

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

02-09-1104-P

02-09-1104 - Packaged 10 per bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
02-09-1104 - Packaged 10 per bag
Search Keywords: 02091104P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    02-09-1104-P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    14-20 AWG
  • Contact Material:
    Brass Alloy
  • Contact Plating:
    Pre-Tin
  • Maximum Current Rating:
    17 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 02-09-1104-P RoHS compliant?
Yes, 02-09-1104-P is RoHS compliant.
What is the lead time for 02-09-1104-P?
The standard lead time for 02-09-1104-P is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 11/20/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!