- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02-08-2006
02-08-2006
Molex / Waldom
Contact PIN Crimp ST Cable Mount 14-20AWG MLX™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 14-20AWG MLX™ Bag
Search Keywords: 02082006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:02-08-2006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:13.5 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,987
Can Ship immediately
Minimum Order Quantity:
2000
27 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
2,000
$0.0504
14,000
$0.0491
20,000 +
$0.0478
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT