Available Replacements
代替パッケージ
02-08-1104 02-08-1104 Molex / Waldom
02-08-1104

Molex / Waldom

In Stock: 28,639

Minimum Order: 1,316

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

02-08-2004

Contact PIN Crimp ST Cable Mount 14-20AWG MLX™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 14-20AWG MLX™ Bag
Search Keywords: 02082004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 02-08-2004
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: Pin
Wire Size: 14-20 AWG
Contact Material: Brass
Contact Plating: Tin
Maximum Current Rating: 13.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 02-08-2004?
The recommended replacement for 02-08-2004 is 02-08-2003 from Molex / Waldom, available from OnlineComponents.com.
Is 02-08-2004 RoHS compliant?
Yes, 02-08-2004 is RoHS compliant.
What is the lead time for 02-08-2004?
The standard lead time for 02-08-2004 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32,546
Can Ship immediately
Minimum Order Quantity:
3000
27 Weeks can ship 5/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0302
14,000
$0.0286
27,000
$0.0284
35,000
$0.0283
80,000
$0.0281
200,000
$0.0280
400,000 +
$0.0278
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!