Available Replacements
Alternatif paketleme
02-08-1102 02-08-1102 Molex / Waldom
02-08-1102

Molex / Waldom

In Stock: 19,977

Minimum Order: 1,667

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

02-08-1102-C

02-08-1102 - Packaged 100 per bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
02-08-1102 - Packaged 100 per bag
Search Keywords: 02081102C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 02-08-1102-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: SKT
Wire Size: 16-24 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 02-08-1102-C RoHS compliant?
Yes, 02-08-1102-C is RoHS compliant.
What is the lead time for 02-08-1102-C?
The standard lead time for 02-08-1102-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
100
10 Weeks can ship 2/1/27

Join the circuit, keeping you connected to OnlineComponents.com and beyond!