- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02-08-1102
Molex / Waldom
02-08-1102
Contact SKT Crimp ST Cable Mount 16-24AWG Claspcon™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 16-24AWG Claspcon™ Bag
Search Keywords: 02081102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:02-08-1102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-24 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Frequently Asked Questions
Is 02-08-1102 RoHS compliant?
Yes, 02-08-1102 is RoHS compliant.
What is the lead time for 02-08-1102?
The standard lead time for 02-08-1102 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,977
Can Ship immediately
Minimum Order Quantity:
1000
13 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1,000
$0.0745
4,500
$0.0734
9,000
$0.0714
16,000 +
$0.0694
Click for Quote
Log in
to unlock special pricing