- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02-08-1006
02-08-1006
Molex / Waldom
MLX Crimp Terminal 42024, 14-20 AWG, Bag Selective Gold (Au)
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
MLX Crimp Terminal 42024, 14-20 AWG, Bag Selective Gold (Au)
Search Keywords: 02081006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:02-08-1006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.