- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02-06-7103
02-06-7103
Molex / Waldom
Contact SKT Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount Bag
Search Keywords: 02067103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:02-06-7103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,373
Ships today, if you order in
Minimum Order Quantity:
1000
21 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
2,000
$0.0632
6,000
$0.0612
12,000
$0.0602
23,000
$0.0592
24,000
$0.0581
80,000
$0.0504
200,000 +
$0.0491
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT