Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

02-06-6139

Contact PIN Crimp ST Cable Mount 24-30AWG Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 24-30AWG Bag
Search Keywords: 02066139
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 02-06-6139
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: Pin
Wire Size: 24-30 AWG
Contact Material: Brass
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 02-06-6139 discontinued?
Yes, 02-06-6139 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 02-06-6139 RoHS compliant?
Yes, 02-06-6139 is RoHS compliant.
What is the lead time for 02-06-6139?
The standard lead time for 02-06-6139 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,208
Can Ship immediately
Minimum Order Quantity:
321
ADD TO CART
Price (USD)
Qty
Unit Price
321
$1.0047
10,000
$0.2056
20,000
$0.1775
40,000
$0.1724
50,000
$0.1550
100,000
$0.1448
250,000 +
$0.1357
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!