- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02-06-6130
02-06-6130
Molex / Waldom
Contact PIN Crimp ST Cable Mount 24-30AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 24-30AWG Reel
Search Keywords: 02066130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:02-06-6130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:24-30 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
20000
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
20,000
$0.3601
40,000
$0.3417
60,000
$0.3254
120,000
$0.2846
300,000
$0.2754
600,000 +
$0.2611
Click for Quote
Log in
to unlock special pricing