- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02-06-6122
Molex / Waldom
02-06-6122
Contact PIN Crimp ST Cable Mount 18-30AWG Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Contact PIN Crimp ST Cable Mount 18-30AWG Bag
Search Keywords: 02066122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:02-06-6122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-30 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 02-06-6122 RoHS compliant?
Yes, 02-06-6122 is RoHS compliant.
What is the lead time for 02-06-6122?
The standard lead time for 02-06-6122 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,905
Ships today, if you order in
Minimum Order Quantity:
150
15 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
150
$0.653
8,000
$0.544
16,000
$0.543
32,000
$0.542
80,000
$0.540
200,000
$0.539
400,000 +
$0.538
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT