- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02-06-5139
02-06-5139
Molex / Waldom
Contact SKT Crimp ST Cable Mount 24-30AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Contact SKT Crimp ST Cable Mount 24-30AWG Bag
Search Keywords: 02065139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:02-06-5139
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:24-30 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,816
Ships today, if you order in
Minimum Order Quantity:
400
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
400
$0.2734
2,000
$0.2229
3,900
$0.2181
7,700 +
$0.2136
Click for Quote
Log in
to unlock special pricing