Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

02-06-5135

Contact SKT Crimp ST Cable Mount 24-30AWG Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 24-30AWG Bag
Search Keywords: 02065135
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    02-06-5135
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    24-30 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 02-06-5135 RoHS compliant?
Yes, 02-06-5135 is RoHS compliant.
What is the lead time for 02-06-5135?
The standard lead time for 02-06-5135 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,515
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
100
17 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.3663
900
$0.3425
1,800
$0.3375
3,600 +
$0.3324
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!