- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02-06-5108
Molex / Waldom
02-06-5108
1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Selective Gold (Au) Plated Brass Contact, 18-24 A ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:02-06-5108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp