- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02-06-5103
Molex / Waldom
02-06-5103
Contact SKT Crimp ST Cable Mount 18-24AWG Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Contact SKT Crimp ST Cable Mount 18-24AWG Bag
Search Keywords: 02065103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:02-06-5103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 02-06-5103 RoHS compliant?
Yes, 02-06-5103 is RoHS compliant.
What is the lead time for 02-06-5103?
The standard lead time for 02-06-5103 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,580
Ships today, if you order in
Minimum Order Quantity:
150
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$0.8481
150
$0.7710
4,500
$0.6720
9,000
$0.6710
18,000
$0.6690
40,000
$0.6670
100,000
$0.6660
200,000 +
$0.6640
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT