Available Replacements
Alternatif paketleme
02-06-1101 02-06-1101 Molex / Waldom
02-06-1101

Molex / Waldom

In Stock: 108,000

Minimum Order: 6,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

02-06-1103

Contact SKT Crimp ST Cable Mount 18-24AWG Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18-24AWG Bag
Search Keywords: 02061103
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 02-06-1103
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 02-06-1103 RoHS compliant?
Yes, 02-06-1103 is RoHS compliant.
What is the lead time for 02-06-1103?
The standard lead time for 02-06-1103 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41,513
Ships today, if you order in
Minimum Order Quantity:
900
20 Weeks can ship 3/24/27
ADD TO CART
Price (USD)
Qty
Unit Price
900
$0.0961
5,000
$0.0919
10,000
$0.0871
18,000
$0.0846
40,000 +
$0.0844
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!