Available Replacements
Альтернативная упаковка
02-06-1103 02-06-1103 Molex / Waldom
02-06-1103

Molex / Waldom

In Stock: 41,513

Minimum Order: 900

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

02-06-1101

Contact SKT Crimp ST Cable Mount 18-24AWG Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18-24AWG Reel
Search Keywords: 02061101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 02-06-1101
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6000
Contact Type: Power
Gender: SKT
Wire Size: 18-24 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 02-06-1101 RoHS compliant?
Yes, 02-06-1101 is RoHS compliant.
What is the lead time for 02-06-1101?
The standard lead time for 02-06-1101 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 108,000
Ships today, if you order in
Minimum Order Quantity:
6000
Order Increment:
6000
19 Weeks can ship 3/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
6,000
$0.0324
18,000
$0.0275
54,000
$0.0244
60,000
$0.0243
120,000
$0.0242
300,000
$0.0240
600,000 +
$0.0239
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!