- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 0197054303
Molex / Waldom
0197054303
Quick Disconnect Terminal M 10.29mm 7.9mm Tin Over Nickel Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal M 10.29mm 7.9mm Tin Over Nickel Reel
Search Keywords: 0197054303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0197054303
-
Alias/AKA:19705-4303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
9000
Frequently Asked Questions
Is 0197054303 RoHS compliant?
Yes, 0197054303 is RoHS compliant.
What is the lead time for 0197054303?
The standard lead time for 0197054303 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126,000
Can Ship immediately
MOQ for out of Stock Qty:
9000
Order Increment:
9000
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$0.0477
9,000
$0.0453
36,000
$0.0428
81,000 +
$0.0377
Click for Quote
Log in
to unlock special pricing