- Home ›
- All Products›
- 0192210235
Molex / Waldom
0192210235
Ring Tongue Terminal - Flat Sided, Tubular (Battery Lugs) - 3/8 Stud Size - 0.625" (15.88mm) Width - 1.625" (41.28mm) L - 2 AW ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0192210235
-
Alias/AKA:19221-0235
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1