- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 0191930341
Molex / Waldom
0191930341
Ring Tongue Terminal (2/0)AWG 51.28mm 24.08mm Electro-Tin VersaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal (2/0)AWG 51.28mm 24.08mm Electro-Tin VersaKrimp™ Bag
Search Keywords: 0191930341
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0191930341
-
Alias/AKA:19193-0341
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0191930341 RoHS compliant?
Yes, 0191930341 is RoHS compliant.
What is the lead time for 0191930341?
The standard lead time for 0191930341 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
502
Ships today, if you order in
You may purchase all in-stock quantity of 502
Stock lot only:
22
Order Increment:
30
17 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$4.28
30
$3.21
150
$2.83
200
$2.70
400
$2.60
1,000
$2.50
2,000 +
$2.47
Click for Quote
Log in
to unlock special pricing