- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 0191930325
Molex / Waldom
0191930325
Ring Tongue Terminal (1/0)AWG 49.55mm 22.91mm Electro-Tin VersaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal (1/0)AWG 49.55mm 22.91mm Electro-Tin VersaKrimp™ Bag
Search Keywords: 0191930325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0191930325
-
Alias/AKA:19193-0325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0191930325 RoHS compliant?
Yes, 0191930325 is RoHS compliant.
What is the lead time for 0191930325?
The standard lead time for 0191930325 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
804
Ships today, if you order in
You may purchase all in-stock quantity of 804
Stock lot only:
34
Order Increment:
35
17 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$2.11
35
$1.69
200
$1.68
400
$1.66
1,000
$1.65
2,000 +
$1.64
Click for Quote
Log in
to unlock special pricing