- Home ›
- All Products›
- 0191640066
Molex / Waldom
0191640066
Ring Tongue Terminal 10-12AWG 39.4mm 13.7mm Tin Perma-Seal™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 10-12AWG 39.4mm 13.7mm Tin Perma-Seal™ Bag
Search Keywords: 0191640066
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0191640066
-
Alias/AKA:19164-0066
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0191640066 RoHS compliant?
Yes, 0191640066 is RoHS compliant.
What is the lead time for 0191640066?
The standard lead time for 0191640066 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Order Increment:
150
11 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$0.5304
150
$0.5039
700
$0.4906
2,000
$0.4661
4,000
$0.4151
10,000
$0.4029
20,000
$0.3774
50,000 +
$0.3539
Click for Quote
Log in
to unlock special pricing