- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 0191310045
Molex / Waldom
0191310045
Block Spade Tongue Terminal 18-22AWG 18.4mm 5mm Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Block Spade Tongue Terminal 18-22AWG 18.4mm 5mm Tin InsulKrimp™ Bag
Search Keywords: 0191310045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0191310045
-
Alias/AKA:19131-0045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
-
Body Material:Copper
Frequently Asked Questions
Is 0191310045 RoHS compliant?
Yes, 0191310045 is RoHS compliant.
What is the lead time for 0191310045?
The standard lead time for 0191310045 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Order Increment:
4000
11 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$0.2607
4,000
$0.1780
8,000
$0.1767
20,000 +
$0.1762
Click for Quote
Log in
to unlock special pricing