- Home ›
- All Products›
- 0191150047
Molex / Waldom
0191150047
Snap Spade Tongue Terminal 10-12AWG 26.2mm 8.1mm Tin Avikrimp™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Snap Spade Tongue Terminal 10-12AWG 26.2mm 8.1mm Tin Avikrimp™ T/R
Search Keywords: 0191150047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0191150047
-
Alias/AKA:19115-0047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 0191150047 RoHS compliant?
Yes, 0191150047 is RoHS compliant.
What is the lead time for 0191150047?
The standard lead time for 0191150047 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
MOQ for out of Stock Qty:
1000
Order Increment:
1000
27 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
1
$0.4243
1,000
$0.4029
2,000
$0.3907
5,000
$0.3774
12,000
$0.3315
30,000
$0.3213
60,000 +
$0.3060
Click for Quote
Log in
to unlock special pricing