- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 0190740017
Molex / Waldom
0190740017
Star Ring Tongue Terminal 14-16AWG 17.78mm 9.77mm Tin Krimptite™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Star Ring Tongue Terminal 14-16AWG 17.78mm 9.77mm Tin Krimptite™ Bag
Search Keywords: 0190740017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0190740017
-
Alias/AKA:19074-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0190740017 RoHS compliant?
Yes, 0190740017 is RoHS compliant.
What is the lead time for 0190740017?
The standard lead time for 0190740017 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,426
Can Ship immediately
Buy all 6,426 in-stock or the regular minimum order quantity of
Stock lot only:
726
Order Increment:
950
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$0.1424
950
$0.0961
4,900
$0.0874
8,000
$0.0863
16,000
$0.0859
40,000 +
$0.0857
Click for Quote
Log in
to unlock special pricing