- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 0190700015
Molex / Waldom
0190700015
Ring Tongue Terminal 18-22AWG 22mm 8.18mm Electro-Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 18-22AWG 22mm 8.18mm Electro-Tin InsulKrimp™ Bag
Search Keywords: 0190700015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0190700015
-
Alias/AKA:19070-0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0190700015 RoHS compliant?
Yes, 0190700015 is RoHS compliant.
What is the lead time for 0190700015?
The standard lead time for 0190700015 is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,619
Can Ship immediately
Buy all 16,619 in-stock or the regular minimum order quantity of
Stock lot only:
119
Order Increment:
500
29 Weeks
can ship
4/6/27
Price (USD)
Qty
Unit Price
1
$0.2117
500
$0.1385
2,500
$0.1340
4,000
$0.1259
8,000
$0.1195
20,000
$0.1132
40,000 +
$0.1102
Click for Quote
Log in
to unlock special pricing