- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 0190670081
Molex / Waldom
0190670081
Ring Tongue Terminal 4AWG 46.99mm 12.06mm Electro-Tin NylaKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Tongue Terminal 4AWG 46.99mm 12.06mm Electro-Tin NylaKrimp™ Bag
Search Keywords: 0190670081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0190670081
-
Alias/AKA:19067-0081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0190670081 RoHS compliant?
Yes, 0190670081 is RoHS compliant.
What is the lead time for 0190670081?
The standard lead time for 0190670081 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Order Increment:
55
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$1.31
55
$1.25
300
$1.23
400
$1.15
800
$1.01
2,000 +
$1.00
Click for Quote
Log in
to unlock special pricing