- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 0190070028
Molex / Waldom
0190070028
Quick Disconnect Terminal 14-16AWG F 16mm 14.86mm Tin InsulKrimp™ Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 14-16AWG F 16mm 14.86mm Tin InsulKrimp™ Reel
Search Keywords: 0190070028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0190070028
-
Alias/AKA:19007-0028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
2000
Frequently Asked Questions
Is 0190070028 RoHS compliant?
Yes, 0190070028 is RoHS compliant.
What is the lead time for 0190070028?
The standard lead time for 0190070028 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Ships today, if you order in
MOQ for out of Stock Qty:
2000
Order Increment:
2000
12 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$0.2295
2,000
$0.2183
4,000
$0.2142
6,000
$0.2050
12,000
$0.1805
30,000
$0.1754
60,000 +
$0.1663
Click for Quote
Log in
to unlock special pricing