- Home ›
- All Products›
- 0190030001
Molex / Waldom
0190030001
Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin InsulKrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Quick Disconnect Terminal 18-22AWG F 21.84mm 9.65mm Electro-Tin InsulKrimp™ Bag
Search Keywords: 0190030001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0190030001
-
Alias/AKA:19003-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0190030001 RoHS compliant?
Yes, 0190030001 is RoHS compliant.
What is the lead time for 0190030001?
The standard lead time for 0190030001 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,592
Can Ship immediately
Buy all 17,592 in-stock or the regular minimum order quantity of
Stock lot only:
392
Order Increment:
400
21 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
1
$0.2973
400
$0.1505
2,000
$0.1468
4,000
$0.1424
8,000
$0.1405
20,000
$0.1401
40,000 +
$0.1398
Click for Quote
Log in
to unlock special pricing