- Home ›
- All Products›
- 0190020016
Molex / Waldom
0190020016
Quick Disconnect Terminal 18-22AWG F 20.3mm 5.8mm Tin Avikrimp™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 18-22AWG F 20.3mm 5.8mm Tin Avikrimp™ Bag
Search Keywords: 0190020016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0190020016
-
Alias/AKA:19002-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0190020016 RoHS compliant?
Yes, 0190020016 is RoHS compliant.
What is the lead time for 0190020016?
The standard lead time for 0190020016 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
823
Ships today, if you order in
Buy all 823 in-stock or the regular minimum order quantity of
Stock lot only:
73
Order Increment:
250
21 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1
$0.5346
250
$0.3563
1,200
$0.3438
2,400
$0.3327
4,900
$0.3215
8,000
$0.3078
16,000
$0.2976
40,000 +
$0.2968
Click for Quote
Log in
to unlock special pricing