- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 0190010007
Molex / Waldom
0190010007
Quick Disconnect Terminal 14-16AWG M 24.38mm 11.43mm Zinc Chromate Avikrimp™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 14-16AWG M 24.38mm 11.43mm Zinc Chromate Avikrimp™ T/R
Search Keywords: 0190010007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0190010007
-
Alias/AKA:19001-0007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
500
Frequently Asked Questions
Is 0190010007 RoHS compliant?
Yes, 0190010007 is RoHS compliant.
What is the lead time for 0190010007?
The standard lead time for 0190010007 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
104,000
Can Ship immediately
MOQ for out of Stock Qty:
500
Order Increment:
500
27 Weeks
can ship
3/23/27
Price (USD)
Qty
Unit Price
1
$0.8212
500
$0.5057
1,500
$0.4910
2,500
$0.4846
8,000
$0.4806
20,000
$0.4794
40,000
$0.4782
100,000 +
$0.4771
Click for Quote
Log in
to unlock special pricing