- Home ›
- All Products›
- 0152670227
Molex / Waldom
0152670227
Cable Assembly FFC Jumper - Cable Polyester - 8 Conductors - 60VAC - 0.076m - 1.00mm Pitch.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly FFC Jumper - Cable Polyester - 8 Conductors - 60VAC - 0.076m - 1.00mm Pitch.
Search Keywords: 0152670227
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0152670227
-
Alias/AKA:15267-0227
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0152670227 RoHS compliant?
Yes, 0152670227 is RoHS compliant.
What is the lead time for 0152670227?
The standard lead time for 0152670227 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of
Stock lot only:
2
Order Increment:
60
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$2.18
60
$1.79
300
$1.55
600 +
$1.36
Click for Quote
Log in
to unlock special pricing