- Home ›
- All Products›
- 0150150425
Molex / Waldom
0150150425
FFC Jumper Cable Polyamide 25Conductors 50VDC/50VAC 0.1m Premo-Flex™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 0150150425 |
| Alias/AKA: | 15015-0425 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |