- Home ›
- All Products›
- 0150150239
Molex / Waldom
0150150239
Cable Assembly FFC Jumper Cable 39Conductors 50VDC/50VAC 0.051m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0150150239
-
Alias/AKA:15015-0239
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1