Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

0150150223

Cable Assembly 0.051m 0.3mm 23 to 23 POS FFC Jumper to FFC Jumper M-M Premo-Flex„¢FFC Jumper Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Cable Assembly 0.051m 0.3mm 23 to 23 POS FFC Jumper to FFC Jumper M-M Premo-Flex„¢FFC Jumper Bag
Search Keywords: 0150150223
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 0150150223
Alias/AKA: 15015-0223
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0150150223 RoHS compliant?
Yes, 0150150223 is RoHS compliant.
What is the lead time for 0150150223?
The standard lead time for 0150150223 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Ships today, if you order in
Order Increment:
50
12 Weeks can ship 1/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$3.04
50
$2.38
250
$1.88
500
$1.79
950
$1.72
1,000
$1.71
2,000 +
$1.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!