Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

0150140461

0.25mm Pitch Premo-Flex FFC Jumper, 61 Circuits, 4.0m Cable Length, Same Side Contacts (Type A), Gold (Au) Plating

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
0.25mm Pitch Premo-Flex FFC Jumper, 61 Circuits, 4.0m Cable Length, Same Side Contacts (Type A), Gold (Au) Plating
Search Keywords: 0150140461
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 0150140461
Alias/AKA: 15014-0461
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0150140461 RoHS compliant?
Yes, 0150140461 is RoHS compliant.
What is the lead time for 0150140461?
The standard lead time for 0150140461 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 980
Ships today, if you order in
Order Increment:
20
12 Weeks can ship 1/28/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.32
20
$4.10
85
$4.04
200
$3.98
350 +
$3.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!