- Home ›
- All Products›
- 0150140451
Molex / Waldom
0150140451
0.25mm Pitch Premo-Flex FFC Jumper, 51 Circuits, 4.0m Cable Length, Same Side Contacts (Type A), Gold (Au) Plating
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0150140451
-
Alias/AKA:15014-0451
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1