- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- P3-100/I5/SVB
P3-100/I5/SVB
Moeller / Eaton
Electromechanical Switch Emergency Stop Switch 3P 100A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Switch Emergency Stop Switch 3P 100A
Search Keywords: P3100I5SVB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Moeller / Eaton
-
Part No:P3-100/I5/SVB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Emergency Stop Switch
-
Pole Throw Configuration:3P
-
Switch Configuration:N/A
-
Maximum Current Rating:100@60VDC A
-
Operating Temperature:-25 to 50 °C
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
8/4/26