- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 5810160039
5810160039
ModICE / Cinch Connectivity Solutions
Enclosure - LE Series - 7.450" L x 6.800" W x 2.210" H (189.23mm x 172.72mm x 56.13mm) - Polymer, Glass Filled - Black.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Enclosure - LE Series - 7.450" L x 6.800" W x 2.210" H (189.23mm x 172.72mm x 56.13mm) - Polymer, Glass Filled - Black.
Search Keywords: 5810160039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ModICE / Cinch Connectivity Solutions
-
Part No:5810160039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$24.81
5
$23.96
21
$23.03
42
$22.54
63
$22.09
105
$21.20
252 +
$20.93
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT