- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5810160011
5810160011
ModICE / Cinch Connectivity Solutions
SHS Header - Male Pin - 60 Position - 3 Rows - Without Ferrite - Threaded - 10A - IP67/IP69K - Solder Termination - Through Ho ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SHS Header - Male Pin - 60 Position - 3 Rows - Without Ferrite - Threaded - 10A - IP67/IP69K - Solder Termination - Through Hole, Right Angle - Black.
Search Keywords: 5810160011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ModICE / Cinch Connectivity Solutions
-
Part No:5810160011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
MOQ for out of Stock Qty:
15
30 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$64.17
5
$44.16
10
$41.07
15
$40.17
30
$38.91
45
$38.71
60 +
$33.82
Click for Quote
Log in
to unlock special pricing