- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5810148010
5810148010
ModICE / Cinch Connectivity Solutions
Connector Header - Male Pin - 48 Position - 3 Rows - 10A - Board to Cable/Wire - Threaded - Solder Termination - Through Hole, ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Header - Male Pin - 48 Position - 3 Rows - 10A - Board to Cable/Wire - Threaded - Solder Termination - Through Hole, Right Angle - Black.
Search Keywords: 5810148010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ModICE / Cinch Connectivity Solutions
-
Part No:5810148010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
On Order:
144
can ship 9/17/26
32 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$76.50
5
$54.00
10
$51.00
25
$49.89
72
$35.73
144
$34.03
288 +
$33.86
Click for Quote
Log in
to unlock special pricing