- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5810148007
5810148007
ModICE / Cinch Connectivity Solutions
SE Header - Male Pin - 48 Position - 3 Rows - Ferrite Filter - Threaded - 10A - IP67/IP69K - Solder Termination - Through Hole ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SE Header - Male Pin - 48 Position - 3 Rows - Ferrite Filter - Threaded - 10A - IP67/IP69K - Solder Termination - Through Hole, Right Angle - Black.
Search Keywords: 5810148007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ModICE / Cinch Connectivity Solutions
-
Part No:5810148007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
59
Can Ship immediately
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$30.45
5
$23.84
10
$22.68
25
$20.52
72
$19.39
144
$18.82
288 +
$18.73
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT