- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 5810130090
5810130090
ModICE / Cinch Connectivity Solutions
Enclosure - Mini-ME Series - 5.130" L x 2.85" W x 1.670" H (130.30mm x 72.4mm x 42.42mm) - Polymer, Glass Filled - Black.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Enclosure - Mini-ME Series - 5.130" L x 2.85" W x 1.670" H (130.30mm x 72.4mm x 42.42mm) - Polymer, Glass Filled - Black.
Search Keywords: 5810130090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ModICE / Cinch Connectivity Solutions
-
Part No:5810130090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
Minimum Order Quantity:
5
15 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$9.99
25
$8.54
60
$8.21
120
$7.88
300
$7.70
540
$7.68
1,020 +
$7.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT