- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5810130064
5810130064
ModICE / Cinch Connectivity Solutions
Header - ME Series - Male Pin - 30 Positions - 3 Rows - 10A - 0.126" (3.20mm) Contact Length - Solder Termination - Through Ho ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header - ME Series - Male Pin - 30 Positions - 3 Rows - 10A - 0.126" (3.20mm) Contact Length - Solder Termination - Through Hole, Right Angle.
Search Keywords: 5810130064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ModICE / Cinch Connectivity Solutions
-
Part No:5810130064
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
141
Ships today, if you order in
30 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$27.03
5
$24.25
10
$20.61
25
$19.14
72
$17.55
144
$16.71
288 +
$15.61
Click for Quote
Log in
to unlock special pricing