- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5810130045
5810130045
ModICE / Cinch Connectivity Solutions
LE Header - Male Pin - 30 Position - 3 Rows - Threaded - Without Ferrite - 10A - IP67/IP69K - Solder Termination - Through Hol ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
LE Header - Male Pin - 30 Position - 3 Rows - Threaded - Without Ferrite - 10A - IP67/IP69K - Solder Termination - Through Hole, Right Angle - Black.
Search Keywords: 5810130045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ModICE / Cinch Connectivity Solutions
-
Part No:5810130045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
36
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
Minimum Order Quantity:
5
30 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$21.55
10
$21.50
36
$16.45
72
$16.37
108
$15.15
252
$15.12
504 +
$13.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT