- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5810124011
5810124011
ModICE / Cinch Connectivity Solutions
Header - Male Pin - 24 (12 + 12) Positions - 0.138" (3.50mm) Pitch - Latch Lock - 10A - Solder Termination - Panel Mount, Thro ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header - Male Pin - 24 (12 + 12) Positions - 0.138" (3.50mm) Pitch - Latch Lock - 10A - Solder Termination - Panel Mount, Through Hole, Right Angle.
Search Keywords: 5810124011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ModICE / Cinch Connectivity Solutions
-
Part No:5810124011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
233
Ships today, if you order in
Minimum Order Quantity:
5
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$11.33
10
$11.30
25
$11.22
72
$10.91
144
$10.63
288
$10.61
504 +
$10.58
Click for Quote
Log in
to unlock special pricing